TRU COMPONENTS 1584355 Metal film resistor 9.1 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584355
EAN-13
4016139313122
Order Code
17-9412
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

TRU COMPONENTS 1584355 is a high-precision metal film resistor designed for engineering applications requiring reliability and stability. This resistor has a nominal resistance of 9.1 kO and features an axial lead configuration, identified by its 0207 size, which allows for effective through-hole mounting. With a power rating of 0.25 W and tolerance of 1%, the resistor ensures precise performance in electronic circuits requiring tight resistance tolerances, such as precision amplifiers, measuring instruments, and voltage dividers. The metal film construction provides excellent noise characteristics and long-term stability. This package contains 100 resistors, making it suitable for large-scale projects or manufacturing needs.
Type Metal film resistor
Resistance 9.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot