TRU COMPONENTS 1584353 Metal film resistor 6.2 kΩ Axial lead 0207 1% 100 pcs

MPN
1584353
EAN-13
4016139313108
Order Code
17-9410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

TRU COMPONENTS 1584353 offers a high-precision metal film resistor, identified by its reliable performance and consistency. This component features a resistance value of 6.2 kO with an axial lead configuration, conforming to the 0207 package size, and operates with a power rating of 0.25 watts. The resistor maintains an accuracy of 1%, making it suitable for applications requiring exact resistance values within tight tolerances, such as precision instrumentation, measurement equipment, and signal processing circuits. Packaged in a batch of 100 units, this resistor is ideal for designs where reliability and stability are paramount over a wide range of environmental conditions. Utilising its 04016139313108 reference number, engineers can ensure compatibility for integration into sophisticated electronic assemblies.
Type Metal film resistor
Resistance 6.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot