TRU COMPONENTS 1584352 Metal film resistor 4.3 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584352
EAN-13
4016139313092
Order Code
17-9409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

TRU COMPONENTS 1584352, also identified as TC-MF0W4FF4301KIT203, is a metal film resistor specifically designed for precision electrical applications. Featuring a resistance of 4.3 kO with an axial lead configuration, this resistor is built for reliability and accuracy with a power rating of 0.25 W and a tight tolerance of 1%. The axial design ensures versatility in circuit board placement, while the metal film structure offers enhanced stability against temperature fluctuations and environmental factors. Widely utilised in electronic circuits, this resistor is ideal for high-frequency applications, impedance matching, and ensuring consistent signal quality. Supplied in a package consisting of 100 units, the TRU COMPONENTS metal film resistor is suited for professional electronic assembly and maintenance tasks.
Type Metal film resistor
Resistance 4.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot