TRU COMPONENTS 1584348 Metal film resistor 1.2 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584348
EAN-13
4016139313054
Order Code
17-9405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 321 in stock

TRU COMPONENTS, part number 1584348, offers a meticulously engineered metal film resistor designed for precision applications. With a resistance of 1.2 kO and a tolerance of 1%, this component features an axial lead configuration, making it optimal for through-hole circuit boards and applications requiring stable performance over a wide temperature range. The resistor is housed in a standard 0207 package and supports power dissipation up to 0.25 W, ensuring reliability for low to medium power circuits. These resistors are commonly used in precision audio devices, measuring instruments, and electronic equipment where high accuracy and stability are paramount. Supplied as a kit comprising 100 pieces, they enable scalable usage in various sophisticated electronic projects.
Type Metal film resistor
Resistance 1.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot