TRU COMPONENTS 1584347 Metal film resistor 680 Ω Axial 0.25 W 1% 100 pcs

MPN
1584347
EAN-13
4016139313047
Order Code
17-9404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

TRU COMPONENTS 1584347 is a high-quality metal film resistor offering a resistance of 680 ohms with precise impedance regulation due to its 1% tolerance. Designed with axial leads and adhering to the 0207 package specification, this resistor is capable of handling up to 0.25 watts of power, making it suitable for a diverse range of applications where stable and reliable resistance is crucial. The metal film construction enhances its performance by providing excellent noise characteristics and long-term stability, making it ideal for precision circuits in analogue and digital devices, including measuring and test equipment, telecommunications, and audio applications. Packaged in a set of 100 pieces, this component facilitates efficient inventory management for both rapid prototyping and larger-scale production environments.
Type Metal film resistor
Resistance 680Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot