TRU COMPONENTS 1584343 Metal film resistor 180 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584343
EAN-13
4016139313009
Order Code
17-9400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

The TRU COMPONENTS 1584343 is a metal film resistor with an impedance of 180 Ohms and an axial lead configuration. It features a power rating of 0.25 Watts and a tolerance of 1%. The resistor is designed in a 0207 package and is RoHS compliant. It is delivered in a package of 100 pieces.
Type Metal film resistor
Resistance 180Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot