TRU COMPONENTS 1584341 Metal film resistor 100 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584341
EAN-13
4016139312989
Order Code
17-9398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

TRU COMPONENTS 1584341 offers a high-quality metal film resistor with a resistance value of 100 O. This axial lead resistor adheres to the 0207 package format, ensuring compatibility with various circuit designs. It features a power rating of 0.25 W and a tolerance of ±1%, providing precise performance suitable for demanding applications. With a pack size of 100 pieces, these resistors are well-suited for prototype development, circuit testing, and educational purposes, where consistent and reliable impedance is crucial. Metal film resistors, like these, are commonly used in electronic circuits for their stability, low noise, and precision, making them ideal for audio equipment, instrumentation, and precision measurement devices.
Type Metal film resistor
Resistance 100Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot