TRU COMPONENTS 1584340 Metal film resistor 75 Ω Axial 0.25 W 1% 100 pcs

MPN
1584340
EAN-13
4016139312972
Order Code
17-9397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

TRU COMPONENTS 1584340 is a high-quality metal film resistor designed for precision and reliability in electronic circuits. With a resistance of 75 ohms and a tolerance of 1%, this axial lead resistor offers stable performance with low noise, suitable for applications requiring precise current control. Featuring a power rating of 0.25 watts and a 0207 package size, this resistor is ideal for applications in analogue and digital circuits, including filtering, signal processing, and impedance matching. Engineers appreciate its consistent performance in both low and high-frequency operations, making it a dependable choice for various electronic designs. This component is delivered in a convenient pack of 100, facilitating bulk usage in professional settings.
Type Metal film resistor
Resistance 75Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot