TRU COMPONENTS 1584339 Metal film resistor 43 Ω Axial 0207 0.25 W 1% 100 pcs

MPN
1584339
EAN-13
4016139312965
Order Code
17-9396
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

TRU COMPONENTS 1584339 offers a high-quality metal film resistor featuring a resistance of 43 ohms, designed with an axial format in accordance with 0207 dimensions. It supports a power rating of 0.25 watts and maintains a tight tolerance of 1%, ensuring precise impedance control crucial for demanding electronic applications. The resistor is well-suited for use in circuit designs where consistent performance is required, such as in precision measurement instruments, audio equipment, and high-frequency applications, thanks to its stability and low thermal coefficient. Each purchase includes 100 of these resistors, making them a convenient choice for prototyping and small-scale production where reliability and performance are key.
Type Metal film resistor
Resistance 43Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot