TRU COMPONENTS 1584338 Metal film resistor 30 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584338
EAN-13
4016139312958
Order Code
17-9395
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

TRU COMPONENTS 1584338 is a metal film resistor with an axial lead configuration, designed for precision applications requiring a resistance of 30 ohms. This component, identified by the part number TC-MF0W4FF300JKIT203, is constructed to support a power rating of 0.25 watts with a tolerance of 1%, and conforms to the 0207 package size. Metal film resistors like this one are valued for their stability and low noise characteristics, making them suitable for use in audio equipment, instrumentation, and other electronic devices where consistent performance is critical. This product is offered in a bulk pack of 100 pieces, providing engineers and technicians a durable solution for diverse circuitry and prototyping needs.
Type Metal film resistor
Resistance 30Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot