TRU COMPONENTS 1584327 Resistor 150KΩ Cermet SMD 1206 0.25W 5% Tape Cut

TRU COMPONENTS 1584327 Resistor 150KΩ Cermet SMD 1206 0.25W 5% Tape Cut

MPN
1584327
EAN-13
2050004934755
Order Code
17-9388
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584327 is a precise and reliable resistor designed for surface mount applications, specifically within the 1206 package type. This cermet resistor features a resistance of 150 kO and can handle a power dissipation of 0.25 watts, maintaining a tolerance of 5 percent. Engineered for stability, it offers a temperature coefficient of 100 ppm/°C, making it suitable for environments where temperature variation might affect performance. Typically used in precision and control circuits, this component is ideal for applications in which precise current and voltage regulation are critical, such as in power management systems and analogue circuits. The tape cut form factor allows for easy integration into automated assembly processes.
Type SMD
Resistance 150kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot