TRU COMPONENTS 1584321 Cermet Resistor 13KΩ SMD 1206 0.25 W 5% Tape Cut

TRU COMPONENTS 1584321 Cermet Resistor 13KΩ SMD 1206 0.25 W 5% Tape Cut

MPN
1584321
EAN-13
2050004934694
Order Code
17-9385
Country of Origin
China

Discontinued


TruComponents 1584321 is a cermet resistor designed with a resistance value of 13 kO and packaged as a surface-mount device (SMD) in the 1206 footprint. It features a power rating of 0.25 watts and a tolerance of 5%, with a temperature coefficient of resistance (TCR) rated at 100 ppm/°C. This resistor is suitable for high-density circuit board designs due to its compact size, enabling efficient use in applications requiring precision and reliability, such as mixed signal circuits, filtering, and bias network implementations. Ideal for use in a variety of electronic devices, this component offers stable performance in both commercial and industrial equipment. The resistor is supplied in tape cut form, which facilitates ease of integration into automated assembly systems.
Type SMD
Resistance 13kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot