TRU COMPONENTS 1584317 SMD Cermet Resistor 9.1Ω 1206 0.25 W 5% 400 PPM °C

TRU COMPONENTS 1584317 SMD Cermet Resistor 9.1Ω 1206 0.25 W 5% 400 PPM °C

MPN
1584317
EAN-13
2050004934656
Order Code
17-9382
Country of Origin
China

Discontinued


TruComponents 1584317, also known as TC-1206S4J091JT5E203, is a precision SMD cermet resistor designed for applications requiring stable resistance values in compact formats. This resistor offers a resistance of 9.1 ohms, housed in a 1206 package, and is built to handle a power rating of 0.25 watts. With a tolerance of 5 per cent and a temperature coefficient of 400 ppm/°C, it ensures reliable performance under varying thermal conditions. Typically employed in circuit designs for current sensing, voltage division, or signal conditioning, this resistor is suitable for use in telecommunications, automotive electronics, and consumer electronics. It comes supplied as a single unit in tape cut form, facilitating ease of integration into automated assembly lines for high-volume production.
Type SMD
Resistance 9.1Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot