TRU COMPONENTS 1584313 Cermet Resistor 2.7 M 0805 0.125 W 5 % 100 PPM °C

TRU COMPONENTS 1584313 Cermet Resistor 2.7 M 0805 0.125 W 5 % 100 PPM °C

MPN
1584313
EAN-13
2050004934618
Order Code
17-9379

Discontinued


TruComponents 1584313 is a precise cermet resistor designed with an 0805 surface-mount device (SMD) footprint, featuring a resistance value of 2.7 megohms. This resistor is capable of handling up to 0.125 watts of power with a tolerance of 5 percent, making it suitable for various electronic circuit applications requiring stable resistance values. Its temperature coefficient of 100 ppm/°C indicates reliable performance over a range of temperatures, ideal for use in applications where thermal stability is essential, such as in precision analogue circuits or calibration equipment. The resistor's compact 0805 packaging allows for efficient board space utilisation, facilitating its use in densely populated circuit boards. Typically supplied as tape cut, this component is suitable for automated assembly processes in mass production environments.
Type SMD
Resistance 2.7mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot