TRU COMPONENTS 1584312 Cermet Resistor 1.3 Kohm SMD 0805 0.125W 5 Percent 100P

TRU COMPONENTS 1584312 Cermet Resistor 1.3 Kohm SMD 0805 0.125W 5 Percent 100P

MPN
1584312
EAN-13
2050004934601
Order Code
17-9378
Country of Origin
China

Discontinued


TruComponents 1584312 is a precision 1.3 kO cermet resistor, designed for surface mounting on a 0805 footprint. This resistor operates at a power rating of 0.125 W, with a tolerance of 5 percent, ensuring reliable performance in a wide range of electronic applications. With a temperature coefficient of 100 ppm/°C, it is well-suited for circuits where stability across temperature variations is crucial. This component is commonly utilised in various electronic devices, including signal processing, communication equipment, and precision measurement circuits, where compact size and consistent resistance are essential. The resistor is supplied in tape cut form, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 1.3kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot