TRU COMPONENTS 1584311 0805 SMD Cermet Resistor 1.5M 0.125W 5% 100PPM °C

TRU COMPONENTS 1584311 0805 SMD Cermet Resistor 1.5M 0.125W 5% 100PPM °C

MPN
1584311
EAN-13
2050004934595
Order Code
17-9377

Discontinued


TruComponents 1584311 is a precision-engineered surface-mount cermet resistor designed for demanding applications requiring high stability and accurate performance. This 0805 SMD resistor, identified alternately as the TC-0805S8J0155T5E203 model, offers a resistance value of 1.5 MO with a power rating of 0.125 W. The tolerance stands at 5%, ensuring reliable performance across diverse environments, whilst the temperature coefficient of 100 ppm/°C provides stability in fluctuating temperatures. Such characteristics make it suitable for integration in advanced electronic circuits, particularly in applications involving signal processing, instrumentation, and precision control systems where space and performance reliability are paramount. Its compact form factor and robust design make it an ideal choice for modern electronic designs that require compact and efficient component solutions.
Type SMD
Resistance 1.5mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot