TRU COMPONENTS 1584307 Cermet Resistor 3.3KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1584307 Cermet Resistor 3.3KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1584307
EAN-13
2050004934557
Order Code
17-9374
Country of Origin
China

Discontinued


TruComponents 1584307 is a Cermet resistor designed for surface mounting, specifically in the 0805 SMD format. This precision resistor offers a resistance value of 3.3 kO with a tolerance of 5%, rated for a power capacity of 0.125 watts. It exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications where thermal stability is crucial. Being a Cermet resistor, it provides reliable performance with enhanced resistance stability in various environmental conditions, making it ideal for use in precision electronics, signal processing, and communication devices. Its compact size and SMD format ensure efficient use of PCB space in high-density circuit designs.
Type SMD
Resistance 3.3kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot