TRU COMPONENTS 1584303 Resistor 270KΩ SMD 0805 0.125 W 5% 100 PPM °C Tape Cut

TRU COMPONENTS 1584303 Resistor 270KΩ SMD 0805 0.125 W 5% 100 PPM °C Tape Cut

MPN
1584303
EAN-13
2050004934519
Order Code
17-9372
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584303, known also as the TC-0805S8J0274T5E203, is a precision surface-mount cermet resistor designed for standard electronic applications. This component features a resistance value of 270 kO, housed within an 0805 package, making it well-suited for compact circuit designs. Rated at 0.125 W with a tolerance of 5% and a temperature coefficient of 100 ppm/°C, it provides reliable performance for both analogue and digital circuits. These resistors are often employed in signal processing, filtering, and biasing applications where precision and stability are essential. Delivered in tape cut form, the TruComponents 1584303 is ideal for use in automated assembly processes.
Type SMD
Resistance 270kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot