TRU COMPONENTS 1584300 Cermet Resistor 33Ω SMD 0805 0.125 W 5% Tape Cut

TRU COMPONENTS 1584300 Cermet Resistor 33Ω SMD 0805 0.125 W 5% Tape Cut

MPN
1584300
EAN-13
2050004934489
Order Code
17-9370
Country of Origin
China

Discontinued


TruComponents offers the 1584300 cermet resistor, a surface-mounted device designed for precise and reliable performance in modern electronic applications. This component, alternatively referred to as TC-0805S8J0330T5E203, features a resistance of 33 O, housed in an 0805 package size, capable of handling power up to 0.125 W with a tolerance of 5%. Its temperature coefficient is rated at 200 ppm/°C, ensuring stability under varying thermal conditions. Commonly utilised in circuits requiring small form factor resistors, such as telecommunications equipment and consumer electronics, this resistor is supplied in tape cut form, providing convenience and efficiency during assembly processes in automated manufacturing environments.
Type SMD
Resistance 33Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot