TRU COMPONENTS 1584237 Resistor Set SMD 1206 0.25W 1 Percent 48200 Pieces

TRU COMPONENTS 1584237 Resistor Set SMD 1206 0.25W 1 Percent 48200 Pieces

MPN
1584237
EAN-13
4016139312910
Order Code
17-9366
Country of Origin
China

Discontinued


TruComponents 1584237 is a precision-engineered resistor set comprising 0603 SMD resistors, specifically designed for surface-mount applications. This set, also known as TC-1206S4FE096KIT203, includes 48,200 pieces of cermet resistors in the 1206 package, rated at 0.25 watts with a tolerance of 1 percent. It provides engineers with a comprehensive array of resistors suitable for various electronic circuits where precise resistance values are essential. These resistors are ideal for high-density printed circuit board designs found in telecommunications equipment, industrial automation systems, and consumer electronics where reliability and compact size are crucial. The use of a cermet material ensures stable performance over a wide temperature range, supporting robust design requirements.
Type SMD
Power Rating 0.25W
Content 48200
Product Type Cermet resistor (set)
Tolerance ± 1%

Trustpilot