TRU COMPONENTS 1584236 Cermet Resistor Set SMD 0402 0.0625W 1% 48200 Pieces

MPN
1584236
EAN-13
4016139312903
Order Code
17-9365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £358.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TruComponents 1584236 Cermet Resistor Set consists of SMD 0402 resistors, providing a comprehensive collection of 48,200 pieces. These cermet resistors are designed for surface-mounting in electronic circuits, with a power rating of 0.0625 watts and a tolerance of 1%, ensuring precise performance in compact, high-density configurations. The resistors are ideal for precision applications in fields such as telecommunications, automotive electronics, and industrial control systems, where reliable and accurate resistance is crucial. Their small form factor enables them to be used effectively in miniaturised electronics, facilitating efficient space utilisation on printed circuit boards. With the TC-0402WGFE096KIT203 model designation, this set offers engineers a versatile component solution for prototyping and production.
Type SMD
Power Rating 0.0625W
Content 48200
Product Type Cermet resistor (set)
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot