TRU COMPONENTS 1584235 Cermet Resistor 120KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1584235
EAN-13
2050004933857
Order Code
17-9364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
600+ £0.0070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,421 in stock

TruComponents 1584235 is a robust cermet resistor encapsulated in a 1206 surface-mount device (SMD) package. This component offers a resistance of 120 kO, with a power rating of 0.5 Watts and a tolerance of 5%, ensuring stable performance within specified electrical circuits. Its thermal coefficient is rated at 100 parts per million per degree Celsius, which guarantees reliable performance over a range of temperatures. Designed for precision and durability, this resistor is suitable for use in high-reliability applications such as telecommunications, automotive electronics, and precision instrumentation, where maintaining exact resistance values is critical. Engineered for ease of integration, it is delivered in a convenient tape-cut format for simplified assembly in automated processes.
Type SMD
Resistance 120kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot