TRU COMPONENTS 1584233 Cermet Resistor 47KΩ SMD 1206 0.5 W 5% Tape Cut

TRU COMPONENTS 1584233 Cermet Resistor 47KΩ SMD 1206 0.5 W 5% Tape Cut

MPN
1584233
EAN-13
2050004933833
Order Code
17-9363
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584233 is a cermet resistor with a resistance value of 47 kO, designed in a 1206 surface-mount package. This SMD resistor has a power rating of 0.5 watts and a tolerance of 5%, featuring a temperature coefficient of 100 ppm/°C, making it suitable for stable performance in variable temperature environments. The component is presented in a tape cut format, facilitating automated assembly and integration into electronic systems. It is ideal for use in precision circuits, signal processing applications, and various electronic devices requiring reliable componentry within a compact footprint. This resistor is engineered for applications where durability and performance consistency are crucial.
Type SMD
Resistance 47kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot