TRU COMPONENTS 1584230 Cermet Resistor 12KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1584230 Cermet Resistor 12KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1584230
EAN-13
2050004933802
Order Code
17-9362
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents' 1584230 Cermet Resistor is a precision component designed for surface-mount technology applications, featuring a resistance of 12 kO within an SMD 1206 package size. It is rated for a power dissipation of 0.5 W, with a resistance tolerance of 5% and a temperature coefficient of resistance (TCR) of 100 ppm/°C, ensuring stability and reliability across a range of operating temperatures. This robust component is ideally suited for high-density electronics, particularly in circuits where precision and stability over temperature fluctuations are critical, such as in telecommunications equipment, industrial controls, and instrumentation. Its high-performance cermet composition provides excellent resistance to environmental stress, making it suitable for demanding environments. Available in tape cut format, this resistor facilitates automated assembly processes, enhancing efficiency in production settings.
Type SMD
Resistance 12kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot