TRU COMPONENTS 1584228 Cermet Resistor 1.2KΩ SMD 1206 0.5W 5% 100PPM °C

MPN
1584228
EAN-13
2050004933789
Order Code
17-9361
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
600+ £0.0072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,326 in stock

TruComponents 1584228 is a high-precision cermet resistor featuring a resistance value of 1.2 kO. Designed in an SMD 1206 package, this resistor supports a power rating of 0.5 W and offers a tolerance of 5%, making it suitable for surface-mount technology in automated assembly processes. With a temperature coefficient of 100 ppm/°C, the resistor ensures minimal variation in resistance with temperature changes, which is crucial for maintaining stable circuit performance in fluctuating thermal environments. Its precise construction makes it ideal for use in electronic applications such as precision amplifiers, high-stability oscillators, and other circuits requiring reliable and consistent resistance characteristics. The resistor's form factor and performance specifications are particularly well-suited for modern compact electronics that demand efficiency and resilience.
Type SMD
Resistance 1.2kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot