TRU COMPONENTS 1584226 Cermet Resistor 100Ω SMD 1206 0.5 W 5% 1Pc Tape Cut

MPN
1584226
EAN-13
2050004933765
Order Code
17-9360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
500+ £0.0080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,292 in stock

TruComponents 1584226 is a high-precision cermet resistor designed for surface-mount applications that require reliable and stable performance. This specific part, the TC-HP06W2J0101T5E203, is characterised by a resistance value of 100 ohms with a tolerance of 5%, packaged in an SMD 1206 format suitable for compact electronic circuitry. It offers a power rating of 0.5 watts and demonstrates a temperature coefficient of resistance (TCR) of 100 ppm/°C, ensuring minimal variation in resistance due to temperature changes, which is essential for precise control circuits. Typically utilised in signal processing, impedance matching, and RF applications, this cermet resistor is supplied in a tape-cut format for streamlined assembly processes in electronic devices.
Type SMD
Resistance 100Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot