TRU COMPONENTS 1584224 Tc-HP06W2J0470T5E203 Cermet Resistor 47Ω 1206 SMD

TRU COMPONENTS 1584224 Tc-HP06W2J0470T5E203 Cermet Resistor 47Ω 1206 SMD

MPN
1584224
EAN-13
2050004933741
Order Code
17-9358
Country of Origin
China

Discontinued


TruComponents 1584224, identified by the manufacturer's part number TC-HP06W2J0470T5E203, is a precision cermet resistor designed for surface mounting in 1206 packages. This 47 ohm resistor features a power rating of 0.5 watts with a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stable performance across a range of temperatures. Typically used in precision circuits, these resistors are well-suited for integration into complex electronic systems such as communication devices, industrial controls, and instrumentation equipment. Being provided in tape cut format facilitates ease of handling for high-volume automated assembly processes. The 1584224 ensures reliable performance and dependable electrical characteristics in challenging environments.
Type SMD
Resistance 47Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot