TRU COMPONENTS 1584221 Tc-HP06W2J0120T5E203 Cermet SMD Resistor 12Ω 1206

TRU COMPONENTS 1584221 Tc-HP06W2J0120T5E203 Cermet SMD Resistor 12Ω 1206

MPN
1584221
EAN-13
2050004933710
Order Code
17-9356
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584221 is a high-precision cermet surface-mount device (SMD) resistor with a resistance value of 12 ohms, conforming to the 1206 size standard. It is designed to handle a power rating of 0.5 watts with a tolerance of 5%, and exhibits a temperature coefficient of 100 parts per million per degree Celsius. This resistor is well-suited for applications requiring stable performance under varying temperatures, often employed in telecommunications systems, power management circuits, and signal processing equipment. The component is typically supplied in tape cut form, facilitating automated assembly processes and ensuring proper orientation during installation on printed circuit boards (PCBs).
Type SMD
Resistance 12Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot