TRU COMPONENTS 1584220 Cermet Resistor 680 Kohm SMD 1206 0.5W 1 Percent 100PPM

TRU COMPONENTS 1584220 Cermet Resistor 680 Kohm SMD 1206 0.5W 1 Percent 100PPM

MPN
1584220
EAN-13
2050004933703
Order Code
17-9355
Country of Origin
China

Discontinued


TruComponents 1584220 is a cermet resistor specifically designed for surface-mount technology (SMT) applications, characterized by its 680 kO resistance value. This component is housed in a 1206-sized SMD package and offers a power rating of 0.5 watts with a precision tolerance of 1 percent, ensuring reliable performance in demanding circuits. Additionally, it features a temperature coefficient of 100 ppm/°C, providing stability across varying thermal conditions. Typically employed in precision electronic circuits, this resistor is ideal for use in signal conditioning, measurement equipment, and other applications where tight tolerance and stable operation are crucial. Delivered in a tape cut format, this resistor is aimed at efficiency in automated assembly processes.
Type SMD
Resistance 680kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot