TRU COMPONENTS 1584217 Cermet Resistor 1KΩ SMD 1206 0.5W 1% 100PPM °C Tape Cut

MPN
1584217
EAN-13
2050004933673
Order Code
17-9352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22,424 in stock

TruComponents 1584217, also known as the TC-HP06W2F1001T5E203, is a high-precision cermet resistor designed for surface-mount technology, crafted in the 1206 package size. This component offers a resistance of 1 kO with a power rating of 0.5 watts, ensuring reliable performance under diverse operating conditions. It has a tolerance of 1% and a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for applications requiring high accuracy and stability, such as precision instrumentation and electronic circuits exposed to varying thermal environments. Commonly utilised in circuits where space is constrained, this resistor comes in tape cut format, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 1kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot