TRU COMPONENTS 1584215 Cermet Resistor SMD 1206 330Ω 0.5 W 1% 100 PPM °C

MPN
1584215
EAN-13
2050004933659
Order Code
17-9350
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
400+ £0.0102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,710 in stock

TruComponents 1584215 is a precision-engineered cermet resistor designed for surface mount applications. This component boasts a resistance of 330 O and is housed in an SMD 1206 package, ensuring it fits seamlessly onto compact circuit boards. Rated for a power dissipation of 0.5 watts with a tolerance of 1%, this resistor offers reliable performance in a variety of environmental conditions. With a temperature coefficient of 100 ppm/°C, it maintains accuracy under temperature fluctuations, making it ideal for applications in precision electronics, instrumentation, and control systems where stability and reliability are crucial. Encapsulated within a tape cut format, it facilitates ease of use for automated assembly processes in high-volume manufacturing.
Type SMD
Resistance 330Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot