TRU COMPONENTS 1584214 Cermet Resistor 270Ω SMD 1206 0.5 W 1% 100 PPM °C

MPN
1584214
EAN-13
2050004933642
Order Code
17-9349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
500+ £0.0085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,958 in stock

TruComponents 1584214 is a precision cermet resistor designed for surface-mount applications conforming to the 1206 package size. This cermet resistor has a resistance of 270 ohms and is capable of handling power up to 0.5 watts with a tight tolerance of 1%, ensuring reliable performance in circuits where precise resistance values are crucial. With a temperature coefficient of 100 ppm/°C, it maintains stability across a range of operating temperatures, making it suitable for applications in temperature-sensitive electronic devices. Engineers often utilise such resistors in various applications including signal processing, telecommunications, and medical electronics, where both space efficiency and performance reliability are required. Packaged as a tape cut for easy integration into automated assembly processes, this resistor is well-suited for high-volume production environments.
Type SMD
Resistance 270Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot