TRU COMPONENTS 1584213 Tc-HP06W2F1200T5E203 Cermet Resistor SMD 120Ω 0.5W

TRU COMPONENTS 1584213 Tc-HP06W2F1200T5E203 Cermet Resistor SMD 120Ω 0.5W

MPN
1584213
EAN-13
2050004933635
Order Code
17-9348
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584213 is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance of 120 ohms with a power rating of 0.5 watts. This component is housed in a 1206 package and is characterised by a tight tolerance of 1% and a low temperature coefficient of 100 ppm/°C, making it suitable for applications demanding precise and stable performance under varying thermal conditions. It is supplied as a tape cut, ideal for integration within automated assembly processes. The resistor is typically employed in electronic circuits requiring high reliability, such as instrumentation, industrial automation, and communication systems, where precision and stability are paramount.
Type SMD
Resistance 120Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot