TRU COMPONENTS 1584210 Resistor SMD 47Ω 1206 0.5 W 1% 100 PPM °C Tape Cut

MPN
1584210
EAN-13
2050004933604
Order Code
17-9345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
400+ £0.0110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,927 in stock

TruComponents 1584210 is a surface-mount device (SMD) resistor designed for high-precision applications. As a cermet resistor with a resistance value of 47 ohms, it features a 1206 package size and exhibits a power rating of 0.5 watts. It offers a tight tolerance of 1% and a temperature coefficient of resistance (TCR) of 100 parts per million per degree Celsius, ensuring stability across a range of operating temperatures. This component is typically used in electronic circuits for signal processing, instrumentation, and communication devices where space constraints and performance precision are critical. The 1584210 resistor is supplied in tape-cut form, ideal for automated assembly processes in manufacturing environments.
Type SMD
Resistance 47Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot