TRU COMPONENTS 1584206 Cermet Resistor 1 M SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1584206 Cermet Resistor 1 M SMD 0805 0.33 W 5% 100 PPM °C

MPN
1584206
EAN-13
2050004933567
Order Code
17-9342
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584206 is a Cermet resistor characterised by its Surface-Mount Device (SMD) 0805 package design, suitable for efficient automated assembly. It possesses a resistance value of 1 MO, a power rating of 0.33 W, and a tolerance of 5%, making it versatile for various precision applications. Additionally, the resistor features a low temperature coefficient of 100 ppm/°C, which ensures stability and reliability under temperature fluctuations. This resistance component is commonly used in signal processing, feedback circuits, and voltage dividers, particularly in scenarios requiring compact form factors and high reliability. Its tape cut format facilitates ease of use in mass production environments, optimising installation efficiency for engineers.
Type SMD
Resistance 1mΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot