TRU COMPONENTS 1584205 Cermet Resistor 820KΩ SMD 0805 0.33 W 5% Tape Cut

TRU COMPONENTS 1584205 Cermet Resistor 820KΩ SMD 0805 0.33 W 5% Tape Cut

MPN
1584205
EAN-13
2050004933550
Order Code
17-9341
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584205 is a cermet resistor designed for surface mount devices (SMD) with a specification of 820 kO resistance, packaged in the 0805 size. This particular resistor offers a power rating of 0.33 watts with a tolerance of 5%, making it suitable for precision electronic applications. It features a temperature coefficient of 100 ppm/°C, ensuring stability across a range of temperatures. Common applications include use in digital circuits, sensor interfaces, and analogue signal processing, where its reliable performance under varying environmental conditions is essential. The component is supplied in a tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 820kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot