TRU COMPONENTS 1584203 Resistor 150 Kohm SMD 0805 0.33W 5 Percent 100PPM C

TRU COMPONENTS 1584203 Resistor 150 Kohm SMD 0805 0.33W 5 Percent 100PPM C

MPN
1584203
EAN-13
2050004933536
Order Code
17-9340
Country of Origin
China

Discontinued


TruComponents 1584203, also known as the TC-HP05W3J0154T5E203, is a high-precision cermet resistor designed for surface-mount applications. This 150 kO resistor is encased in an 0805 package, providing a power rating of 0.33 watts with a tolerance of 5%. It is characterised by its low temperature coefficient of resistance, rated at 100 ppm/°C, making it suitable for environments where thermal stability is crucial. Such resistors are typically used in precision electronic circuits, including signal processing and measurement instruments, due to their reliability and stability. The product is supplied as tape cut, ensuring convenience for prototyping and small-scale production runs.
Type SMD
Resistance 150kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot