TRU COMPONENTS 1584200 Cermet Resistor 27KΩ SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1584200 Cermet Resistor 27KΩ SMD 0805 0.33 W 5% 100 PPM °C

MPN
1584200
EAN-13
2050004933505
Order Code
17-9338
Country of Origin
China

Discontinued


TruComponents 1584200, known also as the TC-HP05W3J0273T5E203, is a cermet resistor designed to meet the demands of modern surface-mount applications. This component features a resistance of 27 kO and is encapsulated in an 0805 SMD package, providing a power rating of 0.33 watts with a tolerance of ±5%. The resistor boasts a temperature coefficient of 100 ppm/°C, ensuring reliable performance across a range of thermal environments. Engineered for versatility, it is commonly utilised in applications such as precision voltage regulation, signal processing circuits, and analogue devices, where stability and reliability are paramount. Manufactured with advanced materials, its cermet composition enhances durability and resistance to environmental stressors.
Type SMD
Resistance 27kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot