TRU COMPONENTS 1584199 Cermet Resistor 15KΩ SMD 0805 0.33 W 5% 100 PPM °C

MPN
1584199
EAN-13
2050004933499
Order Code
17-9337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1050+ £0.0039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,700 in stock

TruComponents 1584199 offers the TC-HP05W3J0153T5E203, a precision cermet resistor with a resistance value of 15 kO. This surface-mount device (SMD), designed for the 0805 package size, delivers a power rating of 0.33 watts and maintains a resistance tolerance of 5%. With a temperature coefficient of 100 ppm/°C, it ensures stability and reliability in varying thermal conditions, making it ideal for use in precision circuits and temperature-compensating applications. Its robust construction and reliable performance suit it for automotive, telecommunications, and other high-frequency applications where consistent resistance characteristics are critical. Additionally, being delivered in tape-cut format facilitates easy integration into automated assembly processes.
Type SMD
Resistance 15kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot