TRU COMPONENTS 1584193 Cermet Resistor SMD 0805 270Ω 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1584193 Cermet Resistor SMD 0805 270Ω 0.33 W 5% 100 PPM °C

MPN
1584193
EAN-13
2050004933437
Order Code
17-9333
Country of Origin
China

Discontinued


TruComponents 1584193, a Cermet resistor with the part number TC-HP05W3J0271T5E203, is designed for surface-mount technology applications, characterised by its SMD 0805 package. This particular resistor offers a resistance value of 270 ohms with a power rating of 0.33 watts and a tolerance of 5%, suitable for designs where precise resistance is crucial. It features a temperature coefficient of 100 parts per million per degree Celsius, ensuring reliable performance across varying temperature ranges. This component is commonly utilised in applications across consumer electronics, industrial systems, and automotive electronics, where compact size and stable performance are requisite. The resistor is provided in tape-cut packaging, ideal for prototype or low-volume production runs.
Type SMD
Resistance 270Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot