TRU COMPONENTS 1584187 Cermet Resistor 5.6KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1584187 Cermet Resistor 5.6KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1584187
EAN-13
2050004933376
Order Code
17-9329
Country of Origin
China

Discontinued


TruComponents 1584187, also known as TruComponents TC-HP05W3F5601T5E203, is a precise SMD resistor in the 0805 package size, offering a resistance of 5.6 kO with a power rating of 0.33 watts. This cermet resistor has a tolerance of 1% and a temperature coefficient of 100 ppm/°C, ensuring stability and reliability in varying temperature environments. It is designed for surface-mount technology, making it highly suitable for compact circuit designs. Common engineering applications for this resistor include use in precision electronic circuits, signal processing, and instrumentation where accuracy and consistency are crucial. Its design assures performance where fluctuations in resistance values can significantly affect circuit functionality.
Type SMD
Resistance 5.6kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot