TRU COMPONENTS 1584186 Cermet Resistor 4.7KΩ 0805 0.33 W 1% 100 PPM °C

MPN
1584186
EAN-13
2050004933369
Order Code
17-9328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
650+ £0.0062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,335 in stock

TruComponents 1584186 is a precision resistor designed for surface-mount applications, categorised under 0603 SMD resistors. This particular model, the TC-HP05W3F4701T5E203, features a resistance of 4.7 kO with a tolerance of 1%, ensuring high accuracy in electronic circuits. It is encapsulated in a compact 0805 package, suitable for applications where space conservation is crucial. With a power rating of 0.33 W and a low temperature coefficient of 100 ppm/°C, this cermet resistor is ideal for precision electronic devices that demand stability across varying environmental conditions. Engineers often utilise such resistors in signal processing equipment, feedback circuits, and precision measurement systems.
Type SMD
Resistance 4.7kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot