TRU COMPONENTS 1584183 Cermet Resistor 120Ω SMD 0805 0.33 W 1 Percent 100 PPM

TRU COMPONENTS 1584183 Cermet Resistor 120Ω SMD 0805 0.33 W 1 Percent 100 PPM

MPN
1584183
EAN-13
2050004933338
Order Code
17-9326
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584183 is a cermet resistor designed for specialised electronic applications. This surface-mount device (SMD) is in the 0805 package size and offers a resistance of 120 ohms. It has a power rating of 0.33 watts with a precision of 1 percent tolerance, ensuring stable performance under various conditions. The resistor also features a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for environments where temperature stability is critical. Typically used in precision electronic circuits, such resistors are ideal for applications requiring consistent and reliable electrical resistance, such as in telecommunications equipment, automotive electronics, and industrial control systems.
Type SMD
Resistance 120Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot