TRU COMPONENTS 1584180 Cermet Resistor 15Ω SMD 0805 0.33 W 1% 100 PPM °C 1Pc

TRU COMPONENTS 1584180 Cermet Resistor 15Ω SMD 0805 0.33 W 1% 100 PPM °C 1Pc

MPN
1584180
EAN-13
2050004933307
Order Code
17-9324
Country of Origin
China

Discontinued


TruComponents 1584180 offers a cermet resistor designed with precision and reliability suited for various electronic applications. This resistor has a resistance value of 15 O and is constructed as a Surface-Mount Device (SMD) with a 0805 package, providing a power rating of 0.33 watts. The component features a tolerance of 1% and maintains a temperature coefficient of 100 parts per million per degree Celsius, ensuring stability under temperature fluctuations. Its compact size and robust performance make it ideal for use in precision circuit designs, such as in instrumentation, telecommunications, and audio processing equipment where space and accuracy are critical. Each unit is supplied as a tape cut, facilitating easy handling and installation by professionals in schematic assemblies.
Type SMD
Resistance 15Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot