TRU COMPONENTS 1584172 Cermet resistor 3.9 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1584172 Cermet resistor 3.9 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1584172
EAN-13
2050004933239
Order Code
17-9321

Discontinued


TruComponents 1584172 cermet resistor offers a resistance value of 3.9 kO, designed as an SMD component with a 0603 footprint, rated for 0.2 W power and maintaining a tolerance of 5% with a temperature coefficient of 100 ppm/°C. This cermet resistor is packed as tape cut, identified by part number TC-HP03W5J0392T5E203, and is ideal for surface mount applications where space optimisation is crucial. Engineers frequently utilise these resistors in electronic circuits for precision applications, such as analogue signal processing, due to their stability and reliability across varying thermal environments. The SMD nature of the component ensures ease of integration into automated manufacturing processes, making it suitable for high-density electronic assemblies where compact, reliable components are essential.
Type SMD
Resistance 3.9kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot