TRU COMPONENTS 1584171 Cermet resistor 270 Ω SMD 0603 0.2 W 5% 100 ppm°C

TRU COMPONENTS 1584171 Cermet resistor 270 Ω SMD 0603 0.2 W 5% 100 ppm°C

MPN
1584171
EAN-13
2050004933222
Order Code
17-9320

Discontinued


TruComponents 1584171 is a versatile cermet resistor designed for surface mounting in electronic circuits, featuring a resistance value of 270 ohms. The resistor is constructed in an 0603 package size and can reliably handle power ratings up to 0.2 watts with a tolerance of 5 percent. This component exhibits a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for precision applications that require minimal change in resistance with temperature variation. Commonly used in signal processing and control systems, such resistors are integral to maintaining circuit stability and performance in various electronic devices. The resistor is supplied as a single piece in a tape cut format, facilitating its integration into automated manufacturing processes.
Type SMD
Resistance 270Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot