TRU COMPONENTS 1584170 Cermet resistor 220 Ω SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1584170 Cermet resistor 220 Ω SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1584170
EAN-13
2050004933215
Order Code
17-9319
Country of Origin
China

Discontinued


TruComponents 1584170, also known as the TC-HP03W5J0221T5E203, is a high-precision cermet resistor with a resistance of 220 ohms. Designed for surface-mount applications, this 0603-sized resistor has a power rating of 0.2 watts and a tolerance of 5%, ensuring dependable performance in electronic circuits. It features a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for use in environments with variable temperatures. Commonly utilised in telecommunications, automotive, and consumer electronics, this resistor is ideal for applications requiring compact, reliable components mounted on printed circuit boards. The product is supplied as a single unit in a tape cut format, facilitating seamless integration into existing production processes.
Type SMD
Resistance 220Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot