TRU COMPONENTS 1584169 Cermet resistor 120 Ohm SMD 0603 0.2W 5% 100ppm/C

TRU COMPONENTS 1584169 Cermet resistor 120 Ohm SMD 0603 0.2W 5% 100ppm/C

MPN
1584169
EAN-13
2050004933208
Order Code
17-9318
Country of Origin
China

Discontinued


TruComponents 1584169 is a Cermet resistor designed for surface-mounted applications, featuring a resistance of 120 ohms within a compact 0603 package. This SMD resistor is rated for a power dissipation of 0.2 watts, maintaining a tolerance of 5 percent, which ensures reliable operation under varying electrical loads. With a temperature coefficient of 100 ppm/°C, this component exhibits stable performance across a range of temperatures, making it suitable for precision applications. Engineers often employ it in automotive, industrial, and consumer electronics, where compact, efficient circuit components are required. Presented as a tape cut offering, this resistor integrates seamlessly into automated assembly lines for high-volume production environments.
Type SMD
Resistance 120Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot