TRU COMPONENTS 1584167 Cermet resistor 33 Ω SMD 0603 0.2W 5% 100ppm/°C

TRU COMPONENTS 1584167 Cermet resistor 33 Ω SMD 0603 0.2W 5% 100ppm/°C

MPN
1584167
EAN-13
2050004933185
Order Code
17-9317
Country of Origin
China

Discontinued


TruComponents 1584167 is a precision-engineered cermet resistor designed as part of the 0603 surface-mount device (SMD) series, offering a resistance of 33 ohms with a power rating of 0.2 watts. This component exhibits a resistance tolerance of 5% and a temperature coefficient of resistance (TCR) of 100 parts per million per degree Celsius, ensuring stability and reliability across fluctuating temperatures. Its compact 0603 form factor makes it ideal for densely packed printed circuit boards (PCBs) in applications such as telecommunications, consumer electronics, and automotive electronics, where space-saving and thermal performance are critical. The resistor's cermet composition provides superior performance in high-frequency applications, making it a robust choice for signal processing and precision circuitry. The part is supplied in a tape cut configuration, facilitating automated assembly processes.
Type SMD
Resistance 33Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot