TRU COMPONENTS 1584160 Cermet resistor 3.9 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1584160 Cermet resistor 3.9 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1584160
EAN-13
2050004933116
Order Code
17-9311
Country of Origin
China

Discontinued


TruComponents 1584160 is a precisely engineered cermet resistor with a resistance of 3.9 kO, designed for surface mount applications that adhere to the 0603 package specification. This resistor offers a power rating of 0.2 watts and maintains a close tolerance of 1%, ensuring reliable and accurate performance in a variety of electronic circuits. Furthermore, it exhibits a temperature coefficient of 100 ppm/°C, making it suitable for environments with fluctuating temperatures. Used commonly in high-density electronic devices such as smartphones and medical equipment, this component supports stable operation and is ideal for applications that demand compact, efficient, and precise resistive solutions.
Type SMD
Resistance 3.9kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot